Direct

CML0306-3N6-CNH | |
|---|---|
DigiKey Part Number | CML0306-3N6-CNH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CML0306-3N6-CNH |
Description | FIXED IND 3.6NH 400MA 320 MOHM |
Customer Reference | |
Detailed Description | 3.6 nH Shielded Thin Film Inductor 400 mA 320mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 320mOhm Max |
Mfr | Q @ Freq 4 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Thin Film | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.2nH | Supplier Device Package 0201 |
Current Rating (Amps) | Size / Dimension 0.024" L x 0.012" W (0.61mm x 0.31mm) |
Shielding Shielded | Height - Seated (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQP03TN3N6B02D | Murata Electronics | 37.433 | 490-6729-1-ND | 0,08000 € | Direct |


