
1206HS-390EKTS | |
|---|---|
DigiKey Part Number | 1206HS-390EKTS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206HS-390EKTS |
Description | FIXED IND 39NH 1A 120 MOHM SMD |
Customer Reference | |
Detailed Description | 39 nH Unshielded Drum Core, Wirewound Inductor 1 A 120mOhm 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 120mOhm |
Mfr | Q @ Freq 55 @ 300MHz |
Series | Frequency - Self Resonant 1.8GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1206 (3216 Metric) |
Inductance | Supplier Device Package 1206 |
Tolerance ±10% | Size / Dimension 0.140" L x 0.085" W (3.56mm x 2.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded |

