43 nH Unshielded Drum Core, Wirewound Inductor 500 mA 340mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805CS-430EGTS

DigiKey Part Number
2035-1269-2-ND - Tape & Reel (TR)
2035-1269-1-ND - Cut Tape (CT)
2035-1269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805CS-430EGTS
Description
FIXED IND 43NH 500MA 340 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
43 nH Unshielded Drum Core, Wirewound Inductor 500 mA 340mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
340mOhm
Mfr
Q @ Freq
60 @ 500MHz
Series
Frequency - Self Resonant
1.65GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
200 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±2%
Size / Dimension
0.090" L x 0.071" W (2.29mm x 1.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.061" (1.55mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.241
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14986 €299,72 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,23500 €2,35 €
1000,19330 €19,33 €
1.0000,15893 €158,93 €
Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,15100 €1,51 €
250,13680 €3,42 €
500,12660 €6,33 €
1000,11740 €11,74 €
2500,10612 €26,53 €
5000,09836 €49,18 €
1.0000,09111 €91,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €