
0805CS-272EJTS | |
|---|---|
DigiKey Part Number | 2035-1235-2-ND - Tape & Reel (TR) 2035-1235-1-ND - Cut Tape (CT) 2035-1235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CS-272EJTS |
Description | FIXED IND 2.7UH 150MA 3.1 OHM |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 150 mA 3.1Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 3.1Ohm |
Mfr | Q @ Freq 16 @ 7.9MHz |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 7.9 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.090" L x 0.071" W (2.29mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
Shielding Unshielded | Base Product Number |

