ME1HTRDAK-3N000-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME1HTRDAK-3N000-D

DigiKey Part Number
3247-ME1HTRDAK-3N000-D-ND
Manufacturer
Manufacturer Product Number
ME1HTRDAK-3N000-D
Description
SSD 128GB MSATA SLC SATAIII 3.3V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 128GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delkin Devices, Inc.
Series
Packaging
Bulk
Part Status
Active
Memory Size
128GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
mSATA
Speed - Read
560MB/s
Speed - Write
420MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
50.80mm x 29.85mm x 4.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1894,36000 €894,36 €
Manufacturers Standard Package
Unit Price without VAT:894,36000 €
Unit Price with VAT:1.064,28840 €