MB1HFRCFZ-42000-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB08TLJF5-42000-D

DigiKey Part Number
3247-MB08TLJF5-42000-D-ND
Manufacturer
Manufacturer Product Number
MB08TLJF5-42000-D
Description
SSD 8GB M.2 MODULE SLC SATA 3.3V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 8GB SATA M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delkin Devices, Inc.
Series
Packaging
Tray
Part Status
Active
Memory Size
8GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
M.2 Module
Speed - Read
255MB/s
Speed - Write
50MB/s
Voltage - Supply
3.3V
Type
SATA
Current - Max
315mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
42.00mm x 22.00mm x 3.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:10
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1148,25000 €148,25 €
10136,54100 €1.365,41 €
25132,00840 €3.300,21 €
50128,65160 €6.432,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:148,25000 €
Unit Price with VAT:176,41750 €