Similar

SPD74-224M | |
|---|---|
DigiKey Part Number | SPD74-224MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD74-224M |
Description | FIXED IND 220UH 600MA 1.17 OHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 600 mA 1.17Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD74-224M Models |
Category | Current - Saturation (Isat) 600mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.17Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.185" (4.70mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRSPD74-224M | Delevan | 0 | 197-HRSPD74-224MTR-ND | 12,32672 € | Similar |


