
SPD73R-242M | |
|---|---|
DigiKey Part Number | SPD73R-242M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD73R-242M |
Description | FIXED IND 2.4UH 4.5A 32 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4 µH Shielded Drum Core, Wirewound Inductor 4.5 A 32mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD73R-242M Models |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 32mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.154" (3.90mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,45278 € | 2.452,78 € |
| Unit Price without VAT: | 2,45278 € |
|---|---|
| Unit Price with VAT: | 2,91881 € |

