4.7 µH Shielded Drum Core, Wirewound Inductor 6.8 A 22mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD127R-472M

DigiKey Part Number
DN7639TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD127R-472M
Description
FIXED IND 4.7UH 6.8A 22 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 6.8 A 22mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD127R-472M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
22mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,07186 €1.535,93 €
Manufacturers Standard Package
Unit Price without VAT:3,07186 €
Unit Price with VAT:3,65551 €