
S1812-394K | |
|---|---|
DigiKey Part Number | DN1143TR-ND - Tape & Reel (TR) DN1143CT-ND - Cut Tape (CT) DN1143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1812-394K |
Description | FIXED IND 390UH 105MA 18 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Inductor 105 mA 18Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1812-394K Models |
Category | DC Resistance (DCR) 18Ohm Max |
Mfr | Q @ Freq 40 @ 790kHz |
Series | Frequency - Self Resonant 3.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Shielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,60198 € | 1.300,99 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |

