150 nH Shielded Inductor 1.015 A 110mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1008R-151J

DigiKey Part Number
S1008R-151J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1008R-151J
Description
FIXED IND 150NH 1.015A 110 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
150 nH Shielded Inductor 1.015 A 110mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1008R-151J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
110mOhm Max
Mfr
Q @ Freq
40 @ 25MHz
Series
Frequency - Self Resonant
353MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±5%
Supplier Device Package
1008 (2520 Metric)
Current Rating (Amps)
Size / Dimension
0.115" L x 0.105" W (2.92mm x 2.66mm)
Shielding
Shielded
Height - Seated (Max)
0.095" (2.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,28521 €6.570,42 €
Manufacturers Standard Package
Unit Price without VAT:3,28521 €
Unit Price with VAT:3,90940 €