Similar

PD54R-682M | |
|---|---|
DigiKey Part Number | PD54R-682M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD54R-682M |
Description | FIXED IND 6.8UH 1.6A 90 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PD54R-682M Models |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 90mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.201" W (5.70mm x 5.11mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0604-6R8ML | Bourns Inc. | 1.503 | SDR0604-6R8MLCT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,41875 € | 2.418,75 € |
| Unit Price without VAT: | 2,41875 € |
|---|---|
| Unit Price with VAT: | 2,87831 € |


