Image for MILS1812-154K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MILS1812-154K

DigiKey Part Number
MILS1812-154K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MILS1812-154K
Description
FIXED IND 150UH 158MA 8 OHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µH Shielded Inductor 158 mA 8Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MILS1812-154K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
8Ohm Max
Mfr
Q @ Freq
40 @ 790kHz
Series
Frequency - Self Resonant
5MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.189" L x 0.134" W (4.80mm x 3.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,96568 €3.482,84 €
Manufacturers Standard Package
Unit Price without VAT:6,96568 €
Unit Price with VAT:8,28916 €