
HTPT66-152K | |
|---|---|
DigiKey Part Number | HTPT66-152K-ND |
Manufacturer | |
Manufacturer Product Number | HTPT66-152K |
Description | FIXED IND 1.5UH 13.7A 3.6 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Toroidal Inductor 13.7 A 3.6mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | HTPT66-152K Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 13.3A |
Series | Shielding Shielded |
Packaging Bulk | DC Resistance (DCR) 3.6mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 200°C |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±10% | Size / Dimension 0.660" Dia x 0.360" W (16.76mm x 9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,27840 € | 927,84 € |
| Unit Price without VAT: | 9,27840 € |
|---|---|
| Unit Price with VAT: | 11,04130 € |

