
HCTR-504 | |
|---|---|
DigiKey Part Number | DN4802-ND |
Manufacturer | |
Manufacturer Product Number | HCTR-504 |
Description | FIXED IND 17UH 5.37A 17 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 17 µH Shielded Toroidal Inductor 5.37 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCTR-504 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17mOhm Max |
Series | Q @ Freq 22 @ 100kHz |
Packaging Bulk | Frequency - Self Resonant 29MHz |
Part Status Active | Operating Temperature -30°C ~ 130°C |
Type Toroidal | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.740" L x 0.740" W (18.80mm x 18.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,70914 € | 6.709,14 € |
| Unit Price without VAT: | 6,70914 € |
|---|---|
| Unit Price with VAT: | 7,98388 € |

