
8532-31K | |
|---|---|
DigiKey Part Number | 8532-31K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8532-31K |
Description | FIXED IND 330UH 740MA 650 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Inductor 740 mA 650mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 8532-31K Models |
Category | Current - Saturation (Isat) 350mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 650mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±10% | Size / Dimension 0.880" L x 0.330" W (22.35mm x 8.38mm) |
Current Rating (Amps) | Height - Seated (Max) 0.286" (7.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 5,01158 € | 2.405,56 € |
| Unit Price without VAT: | 5,01158 € |
|---|---|
| Unit Price with VAT: | 5,96378 € |

