
8532-19L | |
|---|---|
DigiKey Part Number | DN3219TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8532-19L |
Description | FIXED IND 33UH 2.17A 75 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Inductor 2.17 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 8532-19L Models |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 75mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.860" L x 0.320" W (21.84mm x 8.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.286" (7.26mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8532R-19L | Delevan | 0 | 8532R-19L-ND | 3,45535 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 3,45535 € | 1.658,57 € |
| Unit Price without VAT: | 3,45535 € |
|---|---|
| Unit Price with VAT: | 4,11187 € |


