Similar

5142-563K | |
|---|---|
DigiKey Part Number | 5142-563K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5142-563K |
Description | FIXED IND 56UH 1.18A 200 MOHM |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 1.18 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 5142-563K Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 200mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 12MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.530" L x 0.420" W (13.46mm x 10.67mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR125NP-560MC | Sumida America Inc. | 0 | CDR125NP-560MCTR-ND | 0,69696 € | Similar |


