
4922R-18L | |
|---|---|
DigiKey Part Number | DN7799TR-ND - Tape & Reel (TR) DN7799CT-ND - Cut Tape (CT) DN7799DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4922R-18L |
Description | FIXED IND 27UH 1.48A 179 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 1.48 A 179mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 4922R-18L Models |
Category | Current - Saturation (Isat) 1.48A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 179mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.505" L x 0.240" W (12.82mm x 6.09mm) |
Tolerance ±15% | Height - Seated (Max) 0.230" (5.84mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 3,08900 € | 30,89 € |
| 100 | 2,54090 € | 254,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,13113 € | 1.704,90 € |
| 1.600 | 2,01018 € | 3.216,29 € |
| 2.400 | 1,98983 € | 4.775,59 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |

