Image for 4564R-392K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4564R-392K

DigiKey Part Number
4564R-392K-ND
Manufacturer
Manufacturer Product Number
4564R-392K
Description
FIXED IND 3.9MH 50MA 13 OHM TH
Customer Reference
Detailed Description
3.9 mH Unshielded Inductor 50 mA 13Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
13Ohm Max
Mfr
Q @ Freq
90 @ 252kHz
Series
Frequency - Self Resonant
700kHz
Packaging
Bulk
Operating Temperature
-20°C ~ 80°C
Part Status
Obsolete
Inductance Frequency - Test
252 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.340" Dia (8.64mm)
Current Rating (Amps)
Height - Seated (Max)
0.433" (11.00mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.