Similar

Category | DC Resistance (DCR) 40Ohm Max |
Mfr | Q @ Freq 100 @ 79.6kHz |
Series | Frequency - Self Resonant 400kHz |
Packaging Bulk | Operating Temperature -20°C ~ 80°C |
Part Status Obsolete | Inductance Frequency - Test 79.6 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.340" Dia (8.64mm) |
Current Rating (Amps) | Height - Seated (Max) 0.433" (11.00mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLB9012-123KL | Bourns Inc. | 1.000 | RLB9012-123KL-ND | 0,53000 € | Similar |


