
4470R-45J | |
|---|---|
DigiKey Part Number | 197-4470R-45JTR-ND - Tape & Reel (TR) 197-4470R-45JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4470R-45J |
Description | FIXED IND 4.7MH 95MA 53 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Molded Inductor 95 mA 53Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 53Ohm Max |
Series | Q @ Freq 65 @ 250kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 760kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.310" Dia x 0.910" L (7.87mm x 23.11mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 4,15000 € | 41,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,41360 € | 341,36 € |
| 200 | 3,21910 € | 643,82 € |
| 300 | 3,11063 € | 933,19 € |
| 500 | 2,97928 € | 1.489,64 € |
| 700 | 2,89591 € | 2.027,14 € |
| 1.000 | 2,81017 € | 2.810,17 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |

