
2510-18K | |
|---|---|
DigiKey Part Number | 2510-18K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2510-18K |
Description | FIXED IND 560NH 500MA 190 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Inductor 500 mA 190mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 190mOhm Max |
Mfr | Q @ Freq 35 @ 25MHz |
Series | Frequency - Self Resonant 240MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.245" L x 0.095" W (6.22mm x 2.41mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.79mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,47114 € | 735,57 € |
| Unit Price without VAT: | 1,47114 € |
|---|---|
| Unit Price with VAT: | 1,75066 € |

