
2256R-41K | |
|---|---|
DigiKey Part Number | 2256R-41K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2256R-41K |
Description | FIXED IND 2.2MH 141MA 20 OHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Molded Inductor 141 mA 20Ohm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 141mA |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 20Ohm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.225" Dia x 0.570" L (5.72mm x 14.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,67524 € | 3.675,24 € |
| Unit Price without VAT: | 3,67524 € |
|---|---|
| Unit Price with VAT: | 4,37354 € |

