
2150R-38K | |
|---|---|
DigiKey Part Number | 2150R-38K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2150R-38K |
Description | FIXED IND 39UH 264MA 2 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Molded Inductor 264 mA 2Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2Ohm Max |
Series | Q @ Freq 70 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 18MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.220" Dia x 0.560" L (5.59mm x 14.22mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,40828 € | 2.408,28 € |
| Unit Price without VAT: | 2,40828 € |
|---|---|
| Unit Price with VAT: | 2,86585 € |

