
2150R-04G | |
|---|---|
DigiKey Part Number | 2150R-04G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2150R-04G |
Description | FIXED IND 1UH 1.48A 140 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 1.48 A 140mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Q @ Freq 65 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 200MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.220" Dia x 0.560" L (5.59mm x 14.22mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,22356 € | 6.223,56 € |
| Unit Price without VAT: | 6,22356 € |
|---|---|
| Unit Price with VAT: | 7,40604 € |

