27 nH Unshielded Inductor 1 A 150mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812-270M

DigiKey Part Number
1812-270M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812-270M
Description
FIXED IND 27NH 1A 150 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
27 nH Unshielded Inductor 1 A 150mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
150mOhm Max
Mfr
Q @ Freq
40 @ 50MHz
Series
Frequency - Self Resonant
1GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
50 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1812 (4532 Metric)
Tolerance
±20%
Supplier Device Package
1812
Current Rating (Amps)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Shielding
Unshielded
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,35596 €677,98 €
Manufacturers Standard Package
Unit Price without VAT:1,35596 €
Unit Price with VAT:1,61359 €