
1641R-103K | |
|---|---|
DigiKey Part Number | 1641R-103KTR-ND - Tape & Reel (TR) 1641R-103KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1641R-103K |
Description | FIXED IND 10UH 228MA 1.62 OHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 228 mA 1.62Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 228mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.62Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Q @ Freq 50 @ 7.9MHz |
Part Status Active | Frequency - Self Resonant 46MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 4,44300 € | 44,43 € |
| 25 | 4,11080 € | 102,77 € |
| 50 | 3,87600 € | 193,80 € |
| 100 | 3,65500 € | 365,50 € |
| 250 | 3,64748 € | 911,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,19004 € | 1.595,02 € |
| 1.000 | 3,00899 € | 3.008,99 € |
| 1.500 | 2,97997 € | 4.469,95 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |

