
1638-00F | |
|---|---|
DigiKey Part Number | 1638-00F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1638-00F |
Description | FIXED IND 270UH 143MA 11 OHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Molded Inductor 143 mA 11Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1638-00F Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 11Ohm Max |
Series | Q @ Freq 65 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5.7MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,30087 € | 10.752,17 € |
| Unit Price without VAT: | 4,30087 € |
|---|---|
| Unit Price with VAT: | 5,11804 € |

