
1331R-101H | |
|---|---|
DigiKey Part Number | 1331R-101H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1331R-101H |
Description | FIXED IND 100NH 670MA 100 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Inductor 670 mA 100mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Q @ Freq 45 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 490MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 25 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case 2-SMD |
Current Rating (Amps) | Size / Dimension 0.313" L x 0.115" W (7.95mm x 2.92mm) |
Current - Saturation (Isat) 670mA | Height - Seated (Max) 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,65814 € | 2.829,07 € |
| Unit Price without VAT: | 5,65814 € |
|---|---|
| Unit Price with VAT: | 6,73319 € |

