
1330R-76K | |
|---|---|
DigiKey Part Number | 1330R-76K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1330R-76K |
Description | FIXED IND 220UH 52MA 21 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Inductor 52 mA 21Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 21Ohm Max |
Mfr | Q @ Freq 30 @ 790kHz |
Series | Frequency - Self Resonant 9MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±10% | Size / Dimension 0.313" L x 0.115" W (7.95mm x 2.92mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,49336 € | 1.246,68 € |
| Unit Price without VAT: | 2,49336 € |
|---|---|
| Unit Price with VAT: | 2,96710 € |

