
1330R-14K | |
|---|---|
DigiKey Part Number | 1330R-14K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1330R-14K |
Description | FIXED IND 560NH 550MA 500 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Inductor 550 mA 500mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 30 @ 25MHz |
Series | Frequency - Self Resonant 300MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±10% | Size / Dimension 0.313" L x 0.115" W (7.95mm x 2.92mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,39518 € | 1.197,59 € |
| Unit Price without VAT: | 2,39518 € |
|---|---|
| Unit Price with VAT: | 2,85026 € |

