Image for 105-152H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-152H

DigiKey Part Number
105-152H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
105-152H
Description
FIXED IND 1.5UH 280MA 1.2 OHM
Customer Reference
Detailed Description
1.5 µH Unshielded Inductor 280 mA 1.2Ohm Max Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.2Ohm Max
Mfr
Q @ Freq
25 @ 7.9MHz
Series
Frequency - Self Resonant
100MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard, 2 Lead
Tolerance
±3%
Size / Dimension
0.100" L x 0.100" W (2.54mm x 2.54mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.91mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.