Image for 1008-122G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1008-122G

DigiKey Part Number
1008-122G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1008-122G
Description
FIXED IND 1.2UH 591MA 430 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Inductor 591 mA 430mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
430mOhm Max
Mfr
Q @ Freq
30 @ 7.9MHz
Series
Frequency - Self Resonant
100MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±2%
Supplier Device Package
1008
Current Rating (Amps)
Size / Dimension
0.105" L x 0.095" W (2.66mm x 2.41mm)
Shielding
Unshielded
Height - Seated (Max)
0.085" (2.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0005,99583 €11.991,66 €
Manufacturers Standard Package
Unit Price without VAT:5,99583 €
Unit Price with VAT:7,13504 €