
0819R-78J | |
|---|---|
DigiKey Part Number | 0819R-78J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0819R-78J |
Description | FIXED IND 180UH 49MA 20 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Molded Inductor 49 mA 20Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 20Ohm Max |
Series | Q @ Freq 35 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 7.5MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.078" Dia x 0.200" L (1.98mm x 5.08mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 3,16610 € | 11.081,35 € |
| Unit Price without VAT: | 3,16610 € |
|---|---|
| Unit Price with VAT: | 3,76766 € |

