
0819-16F | |
|---|---|
DigiKey Part Number | 0819-16F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0819-16F |
Description | FIXED IND 470NH 410MA 620 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 410 mA 620mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 620mOhm Max |
Series | Q @ Freq 25 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 340MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.078" Dia x 0.200" L (1.98mm x 5.08mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 4,92388 € | 17.233,58 € |
| Unit Price without VAT: | 4,92388 € |
|---|---|
| Unit Price with VAT: | 5,85942 € |

