
RG-1P.100.84 | |
|---|---|
DigiKey Part Number | 1722-1231-ND |
Manufacturer | |
Manufacturer Product Number | RG-1P.100.84 |
Description | HANDLE THERMOPLAS MTG CTR 3.937" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Thermoplastic Screw Holes, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.299" (33.00mm) | |
Length - Center to Center | 3.937" (100.00mm) | |
Thread/Screw/Hole Size | M5 | |
Material | Thermoplastic | |
Mounting Type | Screw Holes, Front | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,57000 € | 10,57 € |
| 5 | 9,14600 € | 45,73 € |
| 10 | 8,64000 € | 86,40 € |
| 25 | 8,05080 € | 201,27 € |
| 50 | 7,65900 € | 382,95 € |
| 100 | 7,30830 € | 730,83 € |
| 250 | 6,90008 € | 1.725,02 € |
| 500 | 6,62808 € | 3.314,04 € |
| 1.000 | 6,38413 € | 6.384,13 € |
| Unit Price without VAT: | 10,57000 € |
|---|---|
| Unit Price with VAT: | 12,57830 € |






