
4570BR | |
|---|---|
DigiKey Part Number | 1722-1227-ND |
Manufacturer | |
Manufacturer Product Number | 4570BR |
Description | HANDLE NYL/THERMO MTG CTR 4.72" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Nylon, Thermoplastic Screw Holes, Front |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.680" (42.67mm) | |
Length - Center to Center | 4.720" (119.89mm) | |
Thread/Screw/Hole Size | 0.250" (6.35mm) Inner Dia | |
Material | Nylon, Thermoplastic | |
Mounting Type | Screw Holes, Front |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| 5 | 7,19200 € | 35,96 € |
| 10 | 6,78300 € | 67,83 € |
| 25 | 6,31080 € | 157,77 € |
| 50 | 5,99700 € | 299,85 € |
| 100 | 5,71580 € | 571,58 € |
| 250 | 5,38860 € | 1.347,15 € |
| 500 | 5,17066 € | 2.585,33 € |
| 1.000 | 4,97520 € | 4.975,20 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,91270 € |


