4570BB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4570BB

DigiKey Part Number
1722-1224-ND
Manufacturer
Manufacturer Product Number
4570BB
Description
HANDLE NYL/THERMO MTG CTR 4.72"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Nylon, Thermoplastic Screw Holes, Front
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
1.680" (42.67mm)
Length - Center to Center
4.720" (119.89mm)
Thread/Screw/Hole Size
0.250" (6.35mm) Inner Dia
Material
Nylon, Thermoplastic
Mounting Type
Screw Holes, Front
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,32000 €8,32 €
57,17600 €35,88 €
106,76900 €67,69 €
256,29680 €157,42 €
505,98340 €299,17 €
1005,70280 €570,28 €
2505,37624 €1.344,06 €
5005,15872 €2.579,36 €
1.0004,96367 €4.963,67 €
Manufacturers Standard Package
Unit Price without VAT:8,32000 €
Unit Price with VAT:9,90080 €