
4555-A | |
|---|---|
DigiKey Part Number | 1722-1222-ND |
Manufacturer | |
Manufacturer Product Number | 4555-A |
Description | HANDLE NYLON MTG CTR 3.72" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Nylon Screw Holes, Back |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.440" (36.58mm) | |
Length - Center to Center | 3.720" (94.49mm) | |
Thread/Screw/Hole Size | #10-24 | |
Material | Nylon | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 5 | 2,89600 € | 14,48 € |
| 10 | 2,72000 € | 27,20 € |
| 25 | 2,51520 € | 62,88 € |
| 50 | 2,37900 € | 118,95 € |
| 100 | 2,25750 € | 225,75 € |
| 266 | 2,10722 € | 560,52 € |
| 532 | 2,01410 € | 1.071,50 € |
| 1.064 | 1,93059 € | 2.054,15 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |











