
2200/28YL-100 | |
|---|---|
DigiKey Part Number | W2228YL-100-ND |
Manufacturer | |
Manufacturer Product Number | 2200/28YL-100 |
Description | HOOK-UP STRND 28AWG 150V YW 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,97000 € | 18,97 € |
| 2 | 18,06000 € | 36,12 € |
| 3 | 17,54667 € | 52,64 € |
| 5 | 16,92000 € | 84,60 € |
| 7 | 16,51714 € | 115,62 € |
| 10 | 16,10100 € | 161,01 € |
| 25 | 15,07000 € | 376,75 € |
| 50 | 14,32680 € | 716,34 € |
| 100 | 13,61400 € | 1.361,40 € |
| Unit Price without VAT: | 18,97000 € |
|---|---|
| Unit Price with VAT: | 22,57430 € |











