
2200/28GR-1000 | |
|---|---|
DigiKey Part Number | 2200/28GR-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2200/28GR-1000 |
Description | HOOK-UP STRND 28AWG GRN 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,69000 € | 106,69 € |
| 2 | 101,52000 € | 203,04 € |
| 3 | 98,59333 € | 295,78 € |
| 5 | 95,00800 € | 475,04 € |
| 7 | 92,70714 € | 648,95 € |
| 10 | 90,31700 € | 903,17 € |
| 25 | 84,40560 € | 2.110,14 € |
| 50 | 80,14200 € | 4.007,10 € |
| 100 | 76,04840 € | 7.604,84 € |
| Unit Price without VAT: | 106,69000 € |
|---|---|
| Unit Price with VAT: | 126,96110 € |










