
2200/28BK-1000 | |
|---|---|
DigiKey Part Number | 2200/28BK-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2200/28BK-1000 |
Description | HOOK-UP STRND 28AWG BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10352 € | 103,52 € |
| 2.000 | 0,09848 € | 196,96 € |
| 3.000 | 0,09563 € | 286,89 € |
| 5.000 | 0,09213 € | 460,65 € |
| 7.000 | 0,08989 € | 629,23 € |
| 10.000 | 0,08756 € | 875,60 € |
| 25.000 | 0,08179 € | 2.044,75 € |
| 50.000 | 0,07763 € | 3.881,50 € |
| 100.000 | 0,07557 € | 7.557,00 € |
| Unit Price without VAT: | 0,10352 € |
|---|---|
| Unit Price with VAT: | 0,12319 € |







