



GF-426-0020 | |
|---|---|
DigiKey Part Number | CWI448-ND |
Manufacturer | |
Manufacturer Product Number | GF-426-0020 |
Description | SWITCH SLIDE DPDT 4A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 4A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 8.74mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.89mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,68600 € | 16,86 € |
| 25 | 1,56400 € | 39,10 € |
| 100 | 1,39310 € | 139,31 € |
| 250 | 1,29252 € | 323,13 € |
| 500 | 1,22380 € | 611,90 € |
| 1.000 | 1,16171 € | 1.161,71 € |
| 2.500 | 1,08965 € | 2.724,12 € |
| 5.000 | 1,04239 € | 5.211,95 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |


