Parametric Equivalent

CI6302S0000 | |
|---|---|
DigiKey Part Number | 2987-CI6302S0000-ND |
Manufacturer | |
Manufacturer Product Number | CI6302S0000 |
Description | CONN RCPT HSG 2POS 1.20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.047" (1.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.047" (1.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05440 € | 1,36 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04910 € | 4,91 € |
| 250 | 0,04596 € | 11,49 € |
| 500 | 0,04376 € | 21,88 € |
| 1.000 | 0,04166 € | 41,66 € |
| 3.000 | 0,03855 € | 115,65 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




