


CF35042D0RE-NH | |
|---|---|
DigiKey Part Number | 2987-CF35042D0RE-NHTR-ND - Tape & Reel (TR) 2987-CF35042D0RE-NHCT-ND - Cut Tape (CT) 2987-CF35042D0RE-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF35042D0RE-NH |
Description | CONN FFC BOTTOM 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.038" (0.97mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,13480 € | 3,37 € |
| 50 | 0,12840 € | 6,42 € |
| 100 | 0,12210 € | 12,21 € |
| 250 | 0,11444 € | 28,61 € |
| 500 | 0,10900 € | 54,50 € |
| 1.000 | 0,10378 € | 103,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09603 € | 288,09 € |
| 6.000 | 0,09145 € | 548,70 € |
| 9.000 | 0,08887 € | 799,83 € |
| 15.000 | 0,08572 € | 1.285,80 € |
| 21.000 | 0,08371 € | 1.757,91 € |
| 30.000 | 0,08163 € | 2.448,90 € |
| 75.000 | 0,07652 € | 5.739,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |






