SJ-43515TS-SMT-TR
SJ-43515TS-SMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ-43515TS-SMT-TR
SJ-43515TS-SMT-TR
SJ-43515TS-SMT
43515TS-SMT Schematic

SJ-43515TS-SMT-TR

Digi-Key Part Number
CP-43515TSSJTR-ND - Tape & Reel (TR)
CP-43515TSSJCT-ND - Cut Tape (CT)
CP-43515TSSJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ-43515TS-SMT-TR
Description
CONN JACK 4COND 3.5MM SMD R/A
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
4 Conductors, 5 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-20°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Brass; Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
23.533 In Stock

All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,13000 €1,13 €
100,95700 €9,57 €
250,91760 €22,94 €
500,89840 €44,92 €
1000,85930 €85,93 €
2500,78120 €195,30 €
5000,70308 €351,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0000,62496 €624,96 €
2.0000,58590 €1.171,80 €
3.0000,56637 €1.699,11 €
5.0000,54684 €2.734,20 €
10.0000,51950 €5.195,00 €
Manufacturers Standard Package