



MD-60SV | |
---|---|
DigiKey Part Number | CP-2760-ND |
Manufacturer | |
Manufacturer Product Number | MD-60SV |
Description | CONN RCPT FMALE MINI DIN 6P SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | MD-60SV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 1A, 2A | |
Voltage Rating | 100VAC, 12VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,83000 € | 1,83 € |
10 | 1,55500 € | 15,55 € |
25 | 1,45680 € | 36,42 € |
50 | 1,38740 € | 69,37 € |
100 | 1,32110 € | 132,11 € |
250 | 1,23832 € | 309,58 € |
500 | 1,17920 € | 589,60 € |
1.500 | 1,09127 € | 1.636,90 € |
3.000 | 1,03922 € | 3.117,66 € |
Unit Price without VAT: | 1,83000 € |
---|---|
Unit Price with VAT: | 2,17770 € |