102-4140-KIT | ||
---|---|---|
Digi-Key Part Number | 102-4140-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | 102-4140-KIT | |
Description | AUDIO CONNECTOR KIT | |
Detailed Description | Connector Kit Barrel - Audio | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | CUI Devices | |
Series | - | |
Package | Case | |
Product Status | Active | |
Kit Type | Barrel - Audio | |
Values | Assorted |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | See Individual Parts |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 37,44000 € | 37,44 € |
10 | 32,49900 € | 324,99 € |
Attribute | Description |
---|---|
Other Names | Q10649102 |
Standard Package | 1 |
Part No. | Description | Quantity |
---|---|---|
SJ-3523-SMT-TR | CONN JACK STEREO 3.5MM SMD R/A | 5 |
SJ-3524-SMT-TR | CONN JACK STEREO 3.5MM SMD R/A | 5 |
SJ-2504A-SMT-TR | AUDIO JACK, 2.5 MM, RT, 4 CONDUC | 5 |
SJ1-42535TS-SMT-TR | CONN JACK 4COND 2.5MM SMD R/A | 5 |
SP-3530 | AUDIO PLUG, 3.5 MM, STRAIGHT, 3 | 5 |