770 6Pin Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77063222P

Digi-Key Part Number
770-63-R2.2KP-ND
Manufacturer
CTS Resistor Products
Manufacturer Product Number
77063222P
Supplier
Description
RES ARRAY 3 RES 2.2K OHM 6SIP
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
2.2k Ohm ±2% 100mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2.2k
Tolerance
±2%
Number of Resistors
3
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
6
Power Per Element
100mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Through Hole
Package / Case
6-SIP
Supplier Device Package
6-SIP
Size / Dimension
0.600" L x 0.098" W (15.24mm x 2.50mm)
Height - Seated (Max)
0.195" (4.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0050
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€0.49000€0.49
10€0.41300€4.13
25€0.35440€8.86
50€0.31880€15.94
100€0.27750€27.75
250€0.24800€62.00
500€0.20076€100.38
1,000€0.16238€162.38
5,000€0.15707€785.35
Additional Resources
AttributeDescription
Other Names770-63-R2.2KP
Standard Package250